SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- RS Stock No.:
- 463-257
- Mfr. Part No.:
- SILKB 20 F
- Brand:
- SKF
Subtotal (1 unit)*
$373.38
(exc. GST)
$410.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $373.38 |
*price indicative
- RS Stock No.:
- 463-257
- Mfr. Part No.:
- SILKB 20 F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M20 x 1.5 Female | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 31kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Overall Width | 105mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M20 x 1.5 Female | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 31kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Overall Width 105mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection moulded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left- or right-hand thread.
Long service life
Maintenance free
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready to mount
Related links
- SKF M20 x 1.5 Steel Rod End, 20 mm Bore Metric
- SKF M20 x 1.5 Steel Rod End Metric, 20 mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20 mm Bore
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M10 Female Steel Rod End, 10 mm Bore Metric
- SKF M6 Female Steel Rod End, 6 mm Bore Metric
- SKF M16 Female Steel Rod End, 16 mm Bore Metric
