Subtotal (1 unit)*
$482.08
(exc. GST)
$530.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.08 |
*price indicative
- RS Stock No.:
- 464-715
- Mfr. Part No.:
- SA 30 C
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M30 x 2 | |
| Product Type | Rod End | |
| Bore Diameter | 30mm | |
| Material | Steel | |
| Dynamic Load Rating | 65.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 104kN | |
| Connection Gender | Male | |
| Outside Diameter | 75mm | |
| Overall Width | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M30 x 2 | ||
Product Type Rod End | ||
Bore Diameter 30mm | ||
Material Steel | ||
Dynamic Load Rating 65.5kN | ||
Thread Standard Metric | ||
Static Load Rating 104kN | ||
Connection Gender Male | ||
Outside Diameter 75mm | ||
Overall Width 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel or PTFE sintered bronze sliding contact surface combination. The bearing is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.
Long service life
Maintenance-free
Suitable for heavy, constant direction loads
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M30 x 2 Male Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Steel Rod End, 30 mm Bore Metric
- SKF M30 x 2 Female Steel Rod End, 30 mm Bore Metric
- SKF M24 x 2 Male Steel Rod End Metric, 25 mm Bore
- INA M30 x 2 Steel Rod End Metric, 30 mm Bore
- SKF M30 x 2 Male Rod End Metric
- SKF M8 Male Steel Rod End Metric, 8 mm Bore
