SKF M18 x 1.5 Female Steel Rod End, 18mm Bore Metric

Subtotal (1 unit)*

$341.47

(exc. GST)

$375.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.47

*price indicative

RS Stock No.:
463-251
Mfr. Part No.:
SIKAC 18 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connection Size

M18 x 1.5 Female

Product Type

Rod End

Bore Diameter

18mm

Material

Steel

Dynamic Load Rating

26kN

Thread Standard

Metric

Static Load Rating

35.5kN

Connection Gender

Female

Outside Diameter

47mm

Standards/Approvals

No

Overall Width

23mm

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, can be relubricated via a grease fitting in the housing and via the shank. The female thread is available with a left-hand or right-hand thread.

Suitable where lubricant starvation might occur

Simple and ready to mount

Easy to relubricate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy