SKF M6 Female Steel Rod End, 6mm Bore Metric

Subtotal (1 unit)*

$158.85

(exc. GST)

$174.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.85

*price indicative

RS Stock No.:
463-328
Mfr. Part No.:
SIL 6 E
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Connection Size

M6 Female

Product Type

Rod End

Bore Diameter

6mm

Material

Steel

Dynamic Load Rating

3.4kN

Static Load Rating

8.15kN

Thread Standard

Metric

Connection Gender

Female

Outside Diameter

22mm

Overall Width

6mm

Standards/Approvals

No

COO (Country of Origin):
DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can only be relubricated from the side. The female thread is available with a left- or right-hand thread.

Suitable for heavy static loads and alternating or impact loads

Simple and ready to mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy