Bulgin DPST, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $0.95

View bulk pricing options

Subtotal (1 unit)*

$6.88

(exc. GST)

$7.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
  • Plus 637 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$6.88-
5 - 9$6.69$0.95
10 - 49$6.49$3.90
50 - 99$6.31$28.50
100 +$6.15$73.00

*price indicative

RS Stock No.:
236-4064
Distrelec Article No.:
135-01-657
Mfr. Part No.:
C1572ATAAA
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Rocker Switch

Contact Configuration

DPST

Switch Operation

(On)-Off-(On)

Panel Cutout Size

22.3/22.4 mm

Switch Contact Current

16A

Illuminated

No

Series

C1572ATAAA

Actuator Colour

Black

Terminal Type

Quick Connect

Mount Type

Panel

Contact DC Voltage

24V dc

Contact AC Voltage

250V ac

Actuator Style

Rectangular

Switch Configuration

(On)-Off-(On)

Standards/Approvals

UL CSA, RoHS

COO (Country of Origin):
TN
The Bulgin rocker switch has a choice of switching circuits including 3 positions. It comes with matching indicator and splash resistant option.

Mount type panel mount

Current rating 16 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy