- RS Stock No.:
- 236-4052
- Mfr. Part No.:
- C1522ATAAA
- Brand:
- Bulgin
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$4.947
(exc. GST)
$5.442
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $4.947 | $2,473.50 |
1000 - 2000 | $4.85 | $2,425.00 |
2500 + | $4.785 | $2,392.50 |
*price indicative |
- RS Stock No.:
- 236-4052
- Mfr. Part No.:
- C1522ATAAA
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Bulgin rocker switch has a choice of switching circuits including 3 positions. It comes with matching indicator and splash resistant option.
Mount type panel mount
Current rating 16 A
Current rating 16 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | On-Off-On |
Panel Cut Out Width | 11.5/11.6mm |
Panel Cut Out Height | 28.2/28.3mm |
Illuminated | No |
Mounting Type | Panel Mount |
Related links
- Rocker Switch Cover for use with Rocker Switch
- Rocker Switch Connector for use with V Series Contura II Sealed...
- Rocker Switch for use with Rocker Switches
- Bulgin, On-Off Rocker Switch Panel Mount
- Bulgin, (On)-Off-(On) Rocker Switch Panel Mount
- Bulgin, On-On Rocker Switch Panel Mount
- Bulgin, (On)-Off -(On) Rocker Switch Panel Mount
- Nidec Components Rocker, For Use With 8HD Rocker Switch