- RS Stock No.:
- 236-4043
- Mfr. Part No.:
- C1500ABAAB
- Brand:
- Bulgin
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$2.275
(exc. GST)
$2.503
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $2.275 | $1,137.50 |
1000 - 2000 | $2.154 | $1,077.00 |
2500 + | $2.063 | $1,031.50 |
*price indicative |
- RS Stock No.:
- 236-4043
- Mfr. Part No.:
- C1500ABAAB
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Bulgin rocker switch has a choice of switching circuits including 3 positions. It comes with matching indicator and splash resistant option.
Mount type panel mount
Current rating 16 A
Current rating 16 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | On-Off |
Panel Cut Out Width | 11.0/11.1mm |
Panel Cut Out Height | 30.0/30.1mm |
Illuminated | No |
Mounting Type | Panel Mount |
Related links
- Arcolectric (Bulgin) Ltd SPDT, On-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount
- Bulgin DPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPST, (On)-Off Rocker Switch Panel Mount
- Bulgin SPST, Momentary Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
- Bulgin SPST, On-Off Rocker Switch Panel Mount