- RS Stock No.:
- 236-4050
- Mfr. Part No.:
- C1520ATAAA
- Brand:
- Bulgin
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 500)
$5.354
(exc. GST)
$5.889
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $5.354 | $2,677.00 |
1000 - 2000 | $5.237 | $2,618.50 |
2500 + | $5.07 | $2,535.00 |
*price indicative |
- RS Stock No.:
- 236-4050
- Mfr. Part No.:
- C1520ATAAA
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
The Bulgin rocker switch has a choice of switching circuits including 3 positions. It comes with matching indicator and splash resistant option.
Mount type panel mount
Current rating 16 A
Current rating 16 A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | On-Off-On |
Panel Cut Out Width | 11.5/11.6mm |
Panel Cut Out Height | 28.2/28.3mm |
Illuminated | No |
Mounting Type | Panel Mount |
Related links
- Marquardt Illuminated DPST, On-None-Off Rocker Switch Panel Mount
- ZF DPDT, On-Off-On Rocker Switch Panel Mount
- NKK Switches DPST, On-On Rocker Switch Panel Mount
- Marquardt SPDT, (On)-Off-(On) Rocker Switch Panel Mount
- Bulgin, (On)-Off -(On) Rocker Switch Panel Mount
- Marquardt SPST, On-Off Rocker Switch Panel Mount
- TE Connectivity DPST, On-Off Rocker Switch Panel Mount
- APEM DPDT, On-Off-(On) Rocker Switch Panel Mount