Bulgin, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 236-4057
- Mfr. Part No.:
- C1553PTNAB
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 box of 250 units)*
$1,627.00
(exc. GST)
$1,789.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 250 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $6.508 | $1,627.00 |
| 500 - 750 | $6.401 | $1,600.25 |
| 1000 + | $6.33 | $1,582.50 |
*price indicative
- RS Stock No.:
- 236-4057
- Mfr. Part No.:
- C1553PTNAB
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 22.3/22.4mm | |
| Panel Cut Out Height | 28.2/28.3mm | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation On-Off | ||
Panel Cut Out Width 22.3/22.4mm | ||
Panel Cut Out Height 28.2/28.3mm | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- TN
The Bulgin rocker switch has a choice of switching circuits including 3 positions. It comes with matching indicator and splash resistant option.
Mount type panel mount
Current rating 16 A
Current rating 16 A
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bulgin, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
- Bulgin DPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd SPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated DPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated SPST, On-Off Rocker Switch Panel Mount
- Bulgin SPST, Momentary Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd Illuminated DPST, Latching Rocker Switch Panel Mount
