Schneider Electric Spare Part
- RS Stock No.:
- 690-581
- Mfr. Part No.:
- VRKP4YYYYY00002
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$4,509.27
(exc. GST)
$4,960.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,509.27 |
*price indicative
- RS Stock No.:
- 690-581
- Mfr. Part No.:
- VRKP4YYYYY00002
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Spare Part | |
| Weight | 2.36kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Spare Part | ||
Weight 2.36kg | ||
- COO (Country of Origin):
- DE
The Schneider Electric Primary ARM kit with ball pins and indexing bolt includes one indexing bolt gearing, seven screws, and one complete upper ARM.
Quantity per set is set of 1
Net weight is 2360 kg
Related links
- Schneider Electric Spare Part
- Schneider Electric Accessory & Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 120 mm H 250mm W, For Use With Spare Part
- Schneider Electric Spare Part Set
- Schneider Electric VRKP2YYYYY00033 Spare Part Telescoping Tripod, For Use With Delta robot P2
- Schneider Electric 3 Axis Robotic Arm
- Schneider Electric 6 Axis Robotic Arm
- Schneider Electric ClimaSys Series Ventilation Device 110 mm H 225mm W, For Use With Spare Part
