Schneider Electric Spare Part
- RS Stock No.:
- 690-615
- Mfr. Part No.:
- VRKP2YYYYY00002
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$3,191.91
(exc. GST)
$3,511.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,191.91 |
*price indicative
- RS Stock No.:
- 690-615
- Mfr. Part No.:
- VRKP2YYYYY00002
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Spare Part | |
| Weight | 2.36kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Spare Part | ||
Weight 2.36kg | ||
- COO (Country of Origin):
- DE
The Schneider Electric Primary ARM with ball and locking pin is part of a robot-assisted solution based on Pac Drive, enabling the integration of robots into a standard automation system through a single closed system without complex interfaces. It operates with one controller, one program, and one operating concept for controlling entire machines and multiple robots, using a standard Pac Drive LMC motion controller from the Pro, Pro2, or Eco series along with Lexium servo motors and drives. Engineering is performed using standard So Machine motion tools for Pac Drive with IEC 61131-3 compliant, CoDeSys-based programming.
Kit compilation with 1 locking pin tooting 7 screw and 1 upper ARM complete
Quantity per set is set of 1 piece
Related links
- Schneider Electric Spare Part
- Schneider Electric Accessory & Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 120 mm H 250mm W, For Use With Spare Part
- Schneider Electric Spare Part Set
- Schneider Electric VRKP2YYYYY00033 Spare Part Telescoping Tripod, For Use With Delta robot P2
- Schneider Electric 3 Axis Robotic Arm
- Schneider Electric 6 Axis Robotic Arm
- Schneider Electric ClimaSys Series Ventilation Device 110 mm H 225mm W, For Use With Spare Part
