Schneider Electric 3 Axis Robotic Arm, 800 mm, 10m/s, 15 kg
- RS Stock No.:
- 759-382
- Mfr. Part No.:
- VRKP2S0FNC00000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$66,262.04
(exc. GST)
$72,888.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66,262.04 |
*price indicative
- RS Stock No.:
- 759-382
- Mfr. Part No.:
- VRKP2S0FNC00000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Axis | 3 | |
| Product Type | Robotic Arm | |
| Maximum Reach | 800mm | |
| Maximum Speed | 10m/s | |
| Positional Repeatability | 0.1 mm | |
| Maximum Payload | 15kg | |
| Weight | 70kg | |
| Standards/Approvals | RoHS | |
| Mount Type | Ceiling, Floor | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Axis 3 | ||
Product Type Robotic Arm | ||
Maximum Reach 800mm | ||
Maximum Speed 10m/s | ||
Positional Repeatability 0.1 mm | ||
Maximum Payload 15kg | ||
Weight 70kg | ||
Standards/Approvals RoHS | ||
Mount Type Ceiling, Floor | ||
- COO (Country of Origin):
- DE
The Schneider Electric Delta 3 robot is designed for high-precision applications, with a permanent permissible load of 15 kg. it features a net weight of 70 kg and an operating travel range of 0 to 800 mm in diameter, ensuring versatile and efficient performance in various automation tasks.
Supports permanent permissible load of 15 kg
Offers operating travel range of 0 to 800 mm diameter
Weighs 70 kg
Designed for high-precision automation tasks
Related links
- Schneider Electric 3 Axis Robotic Arm
- Schneider Electric 6 Axis Robotic Arm
- Robotic Arms
- Schneider Electric 3-Axis Joystick Button, IP66
- Schneider Electric 3-Axis Joystick Snap Action 230 V ac, 230 V dc
- Schneider Electric 3-Axis Joystick Button Slow Break 240 V ac, 10A
- Schneider Electric 3-Axis Joystick Button 240 V ac, 125 V dc
- Schneider Electric 2 Axis Telescopic Pole
