Schneider Electric VRKP2YYYYY00033 Spare Part Telescoping Tripod, For Use With Delta robot P2
- RS Stock No.:
- 758-773
- Mfr. Part No.:
- VRKP2YYYYY00033
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13,081.06
(exc. GST)
$14,389.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,081.06 |
*price indicative
- RS Stock No.:
- 758-773
- Mfr. Part No.:
- VRKP2YYYYY00033
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | Delta robot P2 | |
| Product Type | Telescoping Tripod | |
| Accessory Type | Spare Part | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With Delta robot P2 | ||
Product Type Telescoping Tripod | ||
Accessory Type Spare Part | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- DE
The Schneider Electric Telescopic Axis with universal joint facilitates precise and flexible motion in automated systems, enhancing operational efficiency across a range of applications.
Compatible with PacDrive 3 for seamless integration
Comprises a triple telescopic Axis for extended reach
Net weight of 1.55 kg ensures manageable handling
Package dimensions enable efficient storage at 10.5 cm height and 1000 cm width
Related links
- Schneider Electric VRKP4YYYYY00012 Spare Part Sliding Clamp, For Use With Delta robot P6 Extended
- Schneider Electric VRKPXYYYYY00044 Spare Part Universal Joint, For Use With Delta robot P6 Extended
- Schneider Electric VRKPXYYYYY00040 Spare Part Plain Bearing, For Use With Delta robot P6 Extended
- Schneider Electric VRKP1S0RNC00000 Spare Part Delta Robot, For Use With Lexium SH3 Motor
- Schneider Electric LXMRL03C1000 Linear Robot, For Use With Robot
- Industrial Robot Controllers
- Schneider Electric 4 Delta Robot 1.5 kg Payload
- Industrial Robots
