Schneider Electric ClimaSys Series Ventilation Device, 250 mm Dia., 120 mm H, 250 mm D, 250mm W, For Use With Spare Part
- RS Stock No.:
- 285-5469
- Mfr. Part No.:
- NSYCUSP008DG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,402.04
(exc. GST)
$5,942.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,402.04 |
*price indicative
- RS Stock No.:
- 285-5469
- Mfr. Part No.:
- NSYCUSP008DG
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ventilation Device | |
| Series | ClimaSys | |
| Width | 250mm | |
| Height | 120mm | |
| Length | 250mm | |
| Depth | 250mm | |
| Diameter | 250mm | |
| Material | Polyamide 6 with 30% Fibreglass | |
| Colour | Black | |
| For Use With | Spare Part | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ventilation Device | ||
Series ClimaSys | ||
Width 250mm | ||
Height 120mm | ||
Length 250mm | ||
Depth 250mm | ||
Diameter 250mm | ||
Material Polyamide 6 with 30% Fibreglass | ||
Colour Black | ||
For Use With Spare Part | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric Fan Kit for connected cooling units, meticulously designed to optimize airflow and enhance cooling efficiency within your system. With an internal mounting location and a secure fixing method using screws. The kit includes one powerful fan and one capacitor, both installed internally, to efficiently regulate temperature and airflow. Crafted from durable polyamide 6 with 30 percent fiberglass reinforcement.
RoHS compliant
CE and UL approved
Related links
- Schneider Electric ClimaSys Series Ventilation Device 120 mm H 250mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 50 mm H 120mm W
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 120mm W
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 220mm W
- Schneider Electric ClimaSys Series Ventilation Device 110 mm H 225mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 70 mm H 190mm W, For Use With Spare Part
- Schneider Electric ClimaSys Series Ventilation Device 75 mm H 220mm W, For Use With Spare Part
- Hammond SDV Series Ventilation Device 0.83 in D, 51mm W
