Subtotal (1 bag of 100 units)*
$19.24
(exc. GST)
$21.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $19.24 | $0.192 |
*price indicative
- RS Stock No.:
- 242-2219
- Mfr. Part No.:
- AD42ABS
- Brand:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 1.1mm | |
| Rivet Length | 9.4mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Aluminium | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Head Diameter | 1.1mm | |
| Select all | ||
|---|---|---|
Brand POP | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 1.1mm | ||
Rivet Length 9.4mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Aluminium | ||
Head Type Dome | ||
Standards/Approvals No | ||
Head Diameter 1.1mm | ||
The POP AD ABS series open end rivet has 3.2 mm diameter. The rivet body is made up of aluminium material. The POP open-end rivets are hollow blind rivets pre-assembled onto a headed pin or mandrel.
It has aluminium rivet body
Design of the stem head ensures positive retention after installation
