POP Aluminium Blind Rivet, 4 mm

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 1%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$40.38

(exc. GST)

$44.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 20 November 2026
  • Plus 10 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 1$40.38$0.081-
2 - 3$39.89$0.081%
4 +$39.03$0.0783%

*price indicative

RS Stock No.:
725-7250
Mfr. Part No.:
TAPD512BS
Brand:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Product Type

Rivet

Rivet Type

Blind

Rivet Diameter

4mm

Rivet Length

14mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Minimum Grip

7.9mm

Finish

Plain

Maximum Grip

9.5mm

Head Type

Dome

Standards/Approvals

No

Domed Head POP® Rivets


Aluminium POP® Rivets


Standard open type domed head rivet, for general purpose use

Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets


Standard open type domed head steel rivet

Increased strength and temperature resistance

Carbon steel body and mandrel

Premium Quality Steel POP® Rivets


Mandrel head retention

Excellent hole fill capabilities

Large blind side bearing area

High shear and tensile values to standard steel products

Carbon steel body and mandrel

Stainless Steel POP® Rivets


Standard open type domed head stainles steel rivet

Increased strength and temperature resistance

Good corrosion resistance

Stainless steel body and mandrel

  • RS Stock No. 3513240
  • Mfr. Part No. TAPD512BS
1 Bag of 100
$24.49
  • RS Stock No. 3513537
  • Mfr. Part No. AD56SB
1 Bag of 100
$25.03
  • RS Stock No. 3513234
  • Mfr. Part No. TAPD58BS
1 Bag of 100
$24.49
  • RS Stock No. 3513543
  • Mfr. Part No. AD510SB
1 Bag of 100
$17.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy