Avdel Aluminium Alloy Blind Rivet, 4 mm
- RS Stock No.:
- 218-4432
- Mfr. Part No.:
- 01661-00512
- Brand:
- Avdel
Subtotal (1 bag of 100 units)*
$16.10
(exc. GST)
$17.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $16.10 | $0.161 |
*price indicative
- RS Stock No.:
- 218-4432
- Mfr. Part No.:
- 01661-00512
- Brand:
- Avdel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avdel | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 4mm | |
| Rivet Length | 12.5mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Aluminium Alloy | |
| Finish | Bright Zinc | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avdel | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 4mm | ||
Rivet Length 12.5mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Aluminium Alloy | ||
Finish Bright Zinc | ||
Head Type Dome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Avdel Avex Multigrip Rivet have Dome head of 4.0mm (5/32)inch Diameter Aluminium
Body Aluminium alloy
Related links
- Avdel Aluminium Alloy Blind Rivet, 4 mm
- Avdel Aluminium Alloy Blind Rivet, 3.2 mm
- Avdel Aluminium Alloy Blind Rivet, 4.8 mm
- Avdel Stainless Steel Blind Rivet, 4 mm
- POP Aluminium Alloy Blind Rivet, 3.2mm
- POP Aluminium Blind Rivet, 4 mm
- RS PRO Aluminium Blind Rivet, 4 mm
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
