POP Aluminium Blind Rivet, 1.2 mm

Subtotal (1 bag of 100 units)*

$31.23

(exc. GST)

$34.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$31.23$0.312

*price indicative

RS Stock No.:
242-2221
Mfr. Part No.:
AD54ABS
Brand:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Product Type

Rivet

Rivet Type

Blind

Rivet Diameter

1.2mm

Rivet Length

13.7mm

Fixing Hole Diameter

4mm

Rivet Body Material

Aluminium

Head Type

Dome

Standards/Approvals

No

Head Diameter

1.2mm

The POP AD ABS series open end rivet has 4 mm diameter. The rivet body is made up of aluminium material.

It has aluminium rivet body

Dome head

  • RS Stock No. 3513486
  • Mfr. Part No. ACD612ASM
1 Bag of 100
$51.22
  • RS Stock No. 3513470
  • Mfr. Part No. ACD608ASM
1 Bag of 100
$55.84
  • RS Stock No. 3513688
  • Mfr. Part No. PAD30M3ABS
1 Bag of 100
$24.26
  • RS Stock No. 3513717
  • Mfr. Part No. PAD30M5ABS
1 Bag of 100
$24.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy