Weidmüller VG Series Metal Cable Gland, M16 Thread, 3 mm min., 12 mm max., IP66, IP68

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$27.54

(exc. GST)

$30.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$27.54-
10 +$25.328%

*price indicative

RS Stock No.:
600-272
Distrelec Article No.:
301-66-965
Mfr. Part No.:
1460040000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Thread Size

M16

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

3mm

Material

Metal

Series

VG

IP Rating

IP66, IP68

Hazardous Area Certification

ATEX, IECEx

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy