Stanley Aluminium Rivet, 1/4 in thread 5 mm
- RS Stock No.:
- 555-731
- Mfr. Part No.:
- 1-PAA62T
- Brand:
- Stanley
Subtotal (1 pack of 15 units)*
$8.96
(exc. GST)
$9.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $8.96 | $0.597 |
*price indicative
- RS Stock No.:
- 555-731
- Mfr. Part No.:
- 1-PAA62T
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Rivet | |
| Thread Size | 1/4 in | |
| Finish | Plastic | |
| Sub Type | Rivet | |
| Material | Aluminium | |
| Length | 3mm | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Rivet | ||
Thread Size 1/4 in | ||
Finish Plastic | ||
Sub Type Rivet | ||
Material Aluminium | ||
Length 3mm | ||
Diameter 5mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Rivet, 5mm Diameter, 3mm Length - 1-PAA62T
This rivet is a fastening solution designed for joining thin materials where a blind, permanent fix is required. Manufactured from aluminium with a plastic finish, it is intended for applications needing a lightweight, corrosion-resistant clamp that meets RoHS exemption status.
Features and Benefits:
• Aluminium body offers corrosion-resistant performance and light weight
• Plastic finish reduces surface marring during installation
• Thread size specified as 1/4 inch for compatible fastening systems
• 5mm diameter provides reliable grip in sheet materials
• 3mm length suits shallow-panel joints and thin assemblies
• Plastic finish reduces surface marring during installation
• Thread size specified as 1/4 inch for compatible fastening systems
• 5mm diameter provides reliable grip in sheet materials
• 3mm length suits shallow-panel joints and thin assemblies
Applications
• Suitable for metal-to-plastic panel assembly tasks
• Ideal for trim and decorative component attachment
• Used with blind riveting tools in confined-access areas
• Can be used for lightweight structural fastenings in enclosures
• Ideal for trim and decorative component attachment
• Used with blind riveting tools in confined-access areas
• Can be used for lightweight structural fastenings in enclosures
What material properties affect electrical conductivity?
The aluminium composition provides moderate electrical conductivity while remaining non-ferrous relative to steel fasteners.
How does the plastic finish influence installation torque?
The coating reduces friction at the installed head, which can lower the torque required for set-up and minimise surface damage.
Are there restrictions on environments for use?
RoHS exempt status indicates regulatory classification rather than environmental sealing
selection should consider aluminiums suitability for the specific atmosphere.
What panel thicknesses can this joiner accommodate effectively?
Its short 3mm body length is suitable for very thin panels or where minimal protrusion is required
thicker substrates will need longer fasteners.
Related links
- Stanley Aluminium Rivet, 1/4 in thread 5 mm
- Stanley Aluminium Rivet, 1/4 in thread 3 mm
- Stanley Aluminium Rivet, 1/4 in thread 4 mm
- RS PRO Metric Thread Type Series White Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO KSS PG THREAD (DIN STANDARD) Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO Metric Thread Series Black Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO Metric Thread Type Series Black Polyamide 66 Cable Gland 5 mm min. IP68
- RS PRO KSS METRIC THREAD Series Grey Polyamide 66 Cable Gland 5 mm min. IP68
