Stanley Aluminium Rivet, 1/4 in thread 3 mm
- RS Stock No.:
- 555-725
- Mfr. Part No.:
- 1-PAA48T
- Brand:
- Stanley
Subtotal (1 pack of 15 units)*
$6.56
(exc. GST)
$7.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6.56 | $0.437 |
*price indicative
- RS Stock No.:
- 555-725
- Mfr. Part No.:
- 1-PAA48T
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Rivet | |
| Thread Size | 1/4 in | |
| Finish | Plastic | |
| Sub Type | Rivet | |
| Material | Aluminium | |
| Length | 12mm | |
| Diameter | 3mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Rivet | ||
Thread Size 1/4 in | ||
Finish Plastic | ||
Sub Type Rivet | ||
Material Aluminium | ||
Length 12mm | ||
Diameter 3mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Rivet, 3mm Diameter, 12mm Length - 1-PAA48T
This rivet is a fastening fastener intended for joining sheets and components where a blind or through rivet is required. Constructed from aluminium with a plastic exterior finish, it is manufactured to work with standard 1/4 inch threaded systems and designed for use in general panel assembly and light to medium fabrication tasks. Its compact form is suitable for repetitive installation in workshop and on-site environments where corrosion resistance and a neat surface appearance are required.
Features and Benefits:
• Aluminium body provides corrosion-resistant load transfer
• Plastic finish reduces surface marring during installation
• Compatible with 1/4 inch thread systems for common tooling
• 3mm diameter ensures secure joint shear strength
• 12mm length allows reliable panel compression
• Conforms to RoHS Exempt status for material selection
• Plastic finish reduces surface marring during installation
• Compatible with 1/4 inch thread systems for common tooling
• 3mm diameter ensures secure joint shear strength
• 12mm length allows reliable panel compression
• Conforms to RoHS Exempt status for material selection
Applications
• Suitable for aluminium panel assembly tasks
• Used with metal sheets and light structural elements
• Ideal for blind fastening where one-side access only is available
• Can be used for maintenance and repair work
• Used in production lines requiring a consistent fastener profile
• Used with metal sheets and light structural elements
• Ideal for blind fastening where one-side access only is available
• Can be used for maintenance and repair work
• Used in production lines requiring a consistent fastener profile
What does the plastic finish contribute during assembly?
The plastic coating protects mating surfaces from abrasion and helps maintain a uniform external appearance after setting.
How does the material selection affect electrical and environmental behaviour?
The aluminium composition offers lower electrical conductivity relative to steel and provides natural resistance to atmospheric corrosion in typical environments.
Which installation tools are appropriate given the thread specification?
Tools compatible with 1/4 inch threaded rivet systems and standard blind-rivet setters will engage correctly with the fastening interface.
Is the length specification critical for panel thickness?
Yes, the 12mm shaft length determines the maximum combined material grip range and must match the stack thickness for full upset and proper joint formation.
Related links
- Stanley Aluminium Rivet, 1/4 in thread 3 mm
- Stanley Aluminium Rivet, 1/4 in thread 5 mm
- Stanley Aluminium Rivet, 1/4 in thread 4 mm
- Telemecanique Sensors XZC Series Black Plastic Cable Gland 3 mm min. IP67
- Dormer Threading Tap BSW Standard, Hand Tap
- WISKA ESKE Series Black Polyamide Cable Gland 3 mm min. IP66, IP68
- RS PRO 1/4 in 113 L/min Air Rivet Gun, 0.1875 in Maximum Rivet Size (APT690)
- Rittal HD Series Metallic Stainless Steel Cable Gland 3 mm min. IP68
