Subtotal (1 bag of 100 units)*
$24.68
(exc. GST)
$27.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $24.68 | $0.247 |
*price indicative
- RS Stock No.:
- 304-240
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 3mm | |
| Rivet Length | 10mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 3mm | ||
Rivet Length 10mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 7.5 mm to 8.5 mm Grip Range, Nylon
RS PRO Snap Rivets are versatile fastening solutions designed for quick and easy installation. Ideal for applications requiring secure and removable connections, these rivets are perfect for use in various industries such as automotive and electronics.
Features and Benefits
Expanding push-in design: Ensures easy installation by simply pushing the head in, allowing the grommet to expand for a tight fit
Removable head: Facilitates easy removal by pulling the head, making it convenient for maintenance and adjustments
Nylon material: Offers durability and resistance to corrosion, ensuring long-lasting performance
UL 94 V-2 standard: Meets safety and flammability standards, providing reliability in critical applications
Brad head type: Provides a neat finish, enhancing the aesthetic of the assembled product
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: White
Rivet Body Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

