RS PRO Nylon Snap Rivet, 3 mm

Subtotal (1 bag of 100 units)*

$24.68

(exc. GST)

$27.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$24.68$0.247

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
304-235
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Rivet

Rivet Type

Snap

Rivet Diameter

3mm

Rivet Length

9mm

Fixing Hole Diameter

3.2mm

Rivet Body Material

Nylon

Minimum Grip

6.5mm

Maximum Grip

7.5mm

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94-V2

Head Diameter

6.4mm

COO (Country of Origin):
CN

RS PRO Snap Rivet, 6.5 mm - 7.5 mm Grip Range, Black Nylon


RS PRO Snap Rivets are designed for quick and efficient fastening solutions across various applications. These rivets are ideal for securing components where ease of installation and removal is crucial. Made from durable nylon, they offer a reliable and reusable fastening option.

Features and Benefits


Expanding push-in design: Ensures easy installation and a secure fit

Push head mechanism: Allows the grommet to expand, providing a tight hold

Removable head: Facilitates easy removal by simply pulling the head

Nylon material: Offers durability and resistance to wear

UL 94 V-2 standard: Ensures compliance with flammability requirements

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Colour: Black

Rivet Body Material: Nylon

Head Type: Brad

Rivet Diameter: 3 mm

Rivet Length: 9 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy