Subtotal (1 bag of 100 units)*
$23.07
(exc. GST)
$25.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 28 October 2026
- Plus 17 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.07 | $0.231 |
*price indicative
- RS Stock No.:
- 304-234
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 3mm | |
| Rivet Length | 8mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 3mm | ||
Rivet Length 8mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 5.5 mm to 6.5 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These expanding push-in rivets are ideal for securing components where a tight and reliable fit is essential. The main benefit of these rivets is their ease of installation and removal, making them perfect for both temporary and permanent applications.
Features and Benefits
Expanding push-in design: Ensures easy installation by simply pushing the head in, allowing the grommet to expand for a secure fit
Removable head: Allows for easy removal by pulling the head, providing flexibility for temporary applications
Nylon construction: Offers durability and resistance to wear, making it suitable for various environments
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in critical applications
White colour: Provides a clean and professional appearance, suitable for visible installations
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
These snap rivets are versatile and suitable for a wide range of industries, ensuring a reliable and efficient fastening solution.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

