Subtotal (1 bag of 100 units)*
$24.23
(exc. GST)
$26.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 03 August 2026
- Plus 22 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $24.23 | $0.242 |
*price indicative
- RS Stock No.:
- 304-227
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 3mm | |
| Rivet Length | 5.5mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 3mm | ||
Rivet Length 5.5mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 3 mm Diameter, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These rivets are ideal for securing materials with a grip range of 3 mm to 4 mm, providing a reliable and secure fit. Made from durable nylon, they offer a plain finish and are suitable for environments requiring non-metallic fasteners.
Features and Benefits
Expanding push-in design: Easy to install, saving time and effort
Secure fit: Push the head in and the grommet expands for a tight fit, ensuring stability
Removable: Simply pull the head to remove, allowing for easy maintenance or repositioning
Nylon material: Offers durability and resistance to corrosion, ideal for various environments
UL 94 V-2 standard: Meets fire safety standards, ensuring reliability in critical applications
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Colour: White
Head Type: Brad
Rivet Body Material: Nylon
Standards Met: UL 94 V-2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

