Subtotal (1 bag of 100 units)*
$23.07
(exc. GST)
$25.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $23.07 | $0.231 |
*price indicative
- RS Stock No.:
- 304-219
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 3mm | |
| Rivet Length | 4.5mm | |
| Fixing Hole Diameter | 3.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 3mm | ||
Rivet Length 4.5mm | ||
Fixing Hole Diameter 3.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 2 mm to 3 mm Grip Range, Black
RS PRO Snap Rivets are designed for quick and efficient fastening in various applications. These nylon rivets provide a secure hold with a simple push-in installation, making them ideal for environments where ease of use and reliability are essential.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Push head mechanism: Expands the grommet for a tight hold
Removable design: Allows for easy removal by pulling the head
Nylon material: Offers durability and resistance to wear
UL 94 V-2 standard: Meets safety and flammability requirements
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Rivet Body Material: Nylon
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

