Subtotal (1 bag of 100 units)*
$31.10
(exc. GST)
$34.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.10 | $0.311 |
*price indicative
- RS Stock No.:
- 304-109
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 5mm | |
| Rivet Length | 7.5mm | |
| Fixing Hole Diameter | 5.1mm | |
| Rivet Body Material | Nylon | |
| Maximum Grip | 5.5mm | |
| Finish | Plain | |
| Minimum Grip | 4.5mm | |
| Head Type | Brad | |
| Standards/Approvals | UL 94 V2 | |
| Head Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 5mm | ||
Rivet Length 7.5mm | ||
Fixing Hole Diameter 5.1mm | ||
Rivet Body Material Nylon | ||
Maximum Grip 5.5mm | ||
Finish Plain | ||
Minimum Grip 4.5mm | ||
Head Type Brad | ||
Standards/Approvals UL 94 V2 | ||
Head Diameter 9mm | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 5 mm Diameter, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening solutions in various applications. These expanding push-in rivets are ideal for creating secure connections in materials with a grip range of 4.5 mm to 5.5 mm. Made from durable nylon, they offer a reliable and reusable fastening option.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, allowing the grommet to expand for a tight fit
Removable head: Can be easily removed by pulling the head, making it reusable and convenient for temporary applications
Nylon material: Provides durability and resistance to wear, ensuring long-lasting performance
Brad head type: Offers a low-profile finish, suitable for applications where aesthetics are important
UL 94 V-2 standards met: Ensures compliance with flammability requirements, enhancing safety in various environments
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
