Subtotal (1 bag of 100 units)*
$32.65
(exc. GST)
$35.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $32.65 | $0.327 |
*price indicative
- RS Stock No.:
- 304-101
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rivet | |
| Rivet Type | Snap | |
| Rivet Diameter | 5mm | |
| Rivet Length | 4.5mm | |
| Fixing Hole Diameter | 5.1mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rivet | ||
Rivet Type Snap | ||
Rivet Diameter 5mm | ||
Rivet Length 4.5mm | ||
Fixing Hole Diameter 5.1mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 5 mm Diameter, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets are ideal for creating secure connections without the need for tools, making them perfect for both temporary and permanent installations.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, allowing the grommet to expand for a tight fit
Removable head: Easily removable by pulling the head, providing flexibility for temporary applications
Nylon material: Offers durability and resistance to corrosion, making it suitable for various environments
Brad head type: Ensures a low-profile finish, ideal for applications where aesthetics are important
Compliance with UL 94 V-2: Meets safety standards for flammability, ensuring reliability in demanding conditions
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.













