JST, LRB Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 688-1420
- Mfr. Part No.:
- LRB-2.5T-M4
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$28.30
(exc. GST)
$31.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,300 unit(s) shipping from 23 November 2026
- Plus 5,500 unit(s) shipping from 30 November 2026
- Plus 5,500 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.283 | $28.30 | - |
| 200 - 200 | $0.281 | $28.10 | $0.40 |
| 300 + | $0.274 | $27.40 | $2.70 |
*price indicative
- RS Stock No.:
- 688-1420
- Mfr. Part No.:
- LRB-2.5T-M4
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | LRB | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 8mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Overall Length | 21mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 600μm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series LRB | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 8mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Overall Length 21mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 600μm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 1mm² | ||
LRB Series Crimp Terminal
The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.
JST Terminals
- RS Stock No. 1667415
- Mfr. Part No. LRB-2.5T-M4
Each (In a Bag of 500)
$0.245
- RS Stock No. 1630408
- Mfr. Part No. SRB-2.5T-M4
Each (In a Bag of 50)
$0.347
- RS Stock No. 1630355
- Mfr. Part No. SRB-2.5T-M4
Each (On a Reel of 4000)
$0.108
- RS Stock No. 1630406
- Mfr. Part No. SRB-1.0T-M4
Each (In a Bag of 50)
$0.338
Related links
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey











