JST, LRB Uninsulated Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 166-7415
- Mfr. Part No.:
- LRB-2.5T-M4
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$122.50
(exc. GST)
$135.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
- Plus 5,500 unit(s) shipping from 30 November 2026
- Plus 5,500 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $0.245 | $122.50 | - |
| 1000 - 1500 | $0.239 | $119.50 | 2% |
| 2000 + | $0.235 | $117.50 | 4% |
*price indicative
- RS Stock No.:
- 166-7415
- Mfr. Part No.:
- LRB-2.5T-M4
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | LRB | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8mm | |
| Inner Ring Diameter | 4.3mm | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 21mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 600μm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | |
| Minimum Wire Size mm² | 1mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series LRB | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8mm | ||
Inner Ring Diameter 4.3mm | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 21mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 600μm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard, RoHS | ||
Minimum Wire Size mm² 1mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- BE
LRB Series Crimp Terminal
The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.
JST Terminals
Related links
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M3 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M5 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- JST M3 Stud Size 20 AWG 18 AWG Wire Size, Grey
- JST M5 Stud Size 20 AWG 18 AWG Wire Size, Grey
