Molex, 35750 Uninsulated Crimp Ring Terminal, M4 Stud Size

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
681-3931
Mfr. Part No.:
357501010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Ring Terminal

Series

35750

Insulation

Uninsulated

Outer Ring Diameter

7.4mm

Inner Ring Diameter

4.3mm

Stud Size

M4

Contact Material

Brass

Contact Plating

Tin

Thickness

500μm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

RoHS Status: Not Applicable

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy