Molex, 1919 Uninsulated Crimp Ring Terminal, M4 Stud Size 6 AWG Wire Size, Grey
- RS Stock No.:
- 213-5493
- Distrelec Article No.:
- 304-53-209
- Mfr. Part No.:
- 191930243
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-5493
- Distrelec Article No.:
- 304-53-209
- Mfr. Part No.:
- 191930243
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Ring Terminal | |
| Series | 1919 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 12.32mm | |
| Inner Ring Diameter | 4.39mm | |
| Maximum Wire Size AWG | 6AWG | |
| Overall Length | 30.17mm | |
| Stud Size | M4 | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.27mm | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Ring Terminal | ||
Series 1919 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 12.32mm | ||
Inner Ring Diameter 4.39mm | ||
Maximum Wire Size AWG 6AWG | ||
Overall Length 30.17mm | ||
Stud Size M4 | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.27mm | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 191930243 is a VersaKrimp ring tongue terminal for 18 to 12 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M4 Stud Size 6 AWG Wire Size, Grey
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size
- RS PRO M4 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 14 AWG 10 AWG Wire Size, Grey
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
