Molex, 35750 Uninsulated Ring Terminal, M4 Stud Size 14 AWG 18 AWG Wire Size
- RS Stock No.:
- 684-108
- Mfr. Part No.:
- 35750-1010
- Brand:
- Molex
Subtotal (1 reel of 7000 units)*
$508.63
(exc. GST)
$559.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $508.63 | $0.073 |
*price indicative
- RS Stock No.:
- 684-108
- Mfr. Part No.:
- 35750-1010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35750 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Stud Size | M4 | |
| Standards/Approvals | RoHS, REACH, IEC-62474, IEC 61249-2-21 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35750 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 18AWG | ||
Stud Size M4 | ||
Standards/Approvals RoHS, REACH, IEC-62474, IEC 61249-2-21 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- KR
The Molex ring tongue terminal is specifically designed for reliable electrical connections in various applications. This high-quality terminal accommodates wire sizes ranging from 18 to 14 AWG and features a durable tin plating that ensures excellent conductivity and corrosion resistance. With a maximum voltage rating of 300V AC, it is built to handle demanding environments, operating efficiently within a temperature range of -40° to +105°C. The terminal's open barrel type offers seamless crimping or compression terminations, enabling efficient assembly and long-lasting performance.
Open barrel design facilitates easy crimping for reliable and secure electrical connections
Tin plating enhances conductivity while providing protection against corrosion
Net weight of 0.413 grams contributes to lightweight designs without compromising strength
Related links
- Molex M4 Stud Size 18 AWG 14 AWG Wire Size
- Molex M4 Stud Size
- Molex M6 Stud Size 16 AWG 10 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Grey
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size
- JST M4 Stud Size 20 AWG 18 AWG Wire Size, Grey
- TE Connectivity M4 Stud Size 22 AWG 18 AWG Wire Size
