Molex, 19054 Insulated Crimp Ring Terminal, M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- RS Stock No.:
- 213-5389
- Mfr. Part No.:
- 190540037
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$23.35
(exc. GST)
$25.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.467 | $23.35 |
| 250 - 450 | $0.455 | $22.75 |
| 500 + | $0.449 | $22.45 |
*price indicative
- RS Stock No.:
- 213-5389
- Mfr. Part No.:
- 190540037
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19054 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Outer Ring Diameter | 7.92mm | |
| Inner Ring Diameter | 4.39mm | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Overall Length | 23.26mm | |
| Stud Size | M4 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19054 | ||
Product Type Crimp Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Outer Ring Diameter 7.92mm | ||
Inner Ring Diameter 4.39mm | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Overall Length 23.26mm | ||
Stud Size M4 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- US
The Molex 190540037 is a InsulKrimp ring tongue terminal for heavy duty 18 to 12 AWG wire. It has a plating material of tin.
CSA certified
UL certified
Related links
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 56 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex 38 mm Stud Size 22 AWG 18 AWG Wire Size, Red
- RS PRO M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size, Red
- Molex M6 Stud Size 16 AWG 14 AWG Wire Size, Yellow
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size, Blue
