Molex, 35750 Uninsulated Crimp Ring Terminal, M4 Stud Size 18 AWG 14 AWG Wire Size
- RS Stock No.:
- 681-3922
- Mfr. Part No.:
- 357501210
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 681-3922
- Mfr. Part No.:
- 357501210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 35750 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 8.5mm | |
| Inner Ring Diameter | 5.4mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Stud Size | M4 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 500μm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 35750 | ||
Product Type Crimp Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 8.5mm | ||
Inner Ring Diameter 5.4mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Stud Size M4 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 500μm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Related links
- Molex M4 Stud Size
- Molex M6 Stud Size 16 AWG 10 AWG Wire Size
- Molex M4 Stud Size 14 AWG 18 AWG Wire Size
- TE Connectivity M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex M4 Stud Size 6 AWG Wire Size, Grey
- TE Connectivity M6 Stud Size 18 AWG 14 AWG Wire Size, Grey
- RS PRO M4 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
