JST, R5 Uninsulated Ring Terminal, 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 604-8373
- Mfr. Part No.:
- R5.5-4
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$35.94
(exc. GST)
$39.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 49 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $35.94 | $0.359 |
| 10 - 24 | $35.30 | $0.353 |
| 25 + | $33.74 | $0.337 |
*price indicative
- RS Stock No.:
- 604-8373
- Mfr. Part No.:
- R5.5-4
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R5 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.3mm | |
| Outer Ring Diameter | 9.5mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 19.8mm | |
| Stud Size | 4 mm | |
| Colour | Grey | |
| Thickness | 1mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R5 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.3mm | ||
Outer Ring Diameter 9.5mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 19.8mm | ||
Stud Size 4 mm | ||
Colour Grey | ||
Thickness 1mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
- RS Stock No. 6048389
- Mfr. Part No. R5.5-5
1 Bag of 100
$13.92
- RS Stock No. 6048395
- Mfr. Part No. R5.5-6
1 Bag of 100
$39.87
- RS Stock No. 8388298
- Mfr. Part No. 5.5-5
Each (In a Pack of 100)
$0.341
- RS Stock No. 1667580
- Mfr. Part No. 5.5-6
Each (In a Box of 500)
$0.327
Related links
- JST 6 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- Nichifu 5/16 in Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Grey
- JST 6 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 8 mm Stud Size 12 AWG 10 AWG Wire Size, Grey










