JST, R Uninsulated Ring Terminal, 3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 604-8222
- Mfr. Part No.:
- 5.5-3
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$31.60
(exc. GST)
$34.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $31.60 | $0.316 | - |
| 10 - 24 | $31.18 | $0.312 | 1% |
| 25 - 99 | $30.27 | $0.303 | 4% |
| 100 + | $29.49 | $0.295 | 6% |
*price indicative
- RS Stock No.:
- 604-8222
- Mfr. Part No.:
- 5.5-3
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.2mm | |
| Outer Ring Diameter | 9.5mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 19.8mm | |
| Stud Size | 3 mm | |
| Colour | Grey | |
| Thickness | 1mm | |
| Standards/Approvals | CSA LR20812, UL | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.2mm | ||
Outer Ring Diameter 9.5mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 19.8mm | ||
Stud Size 3 mm | ||
Colour Grey | ||
Thickness 1mm | ||
Standards/Approvals CSA LR20812, UL | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
Related links
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 6 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 8 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 3 mm Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 3 mm Stud Size 26 AWG 22 AWG Wire Size, Grey
- JST 3 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
- JST 4 mm Stud Size 14 AWG 12 AWG Wire Size, Grey
