Nichifu, R5.5 Uninsulated Ring Terminal, 5/16 in Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 490-3414
- Mfr. Part No.:
- HC R5.5-8
- Brand:
- Nichifu
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.00
(exc. GST)
$14.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $2.60 | $13.00 |
| 250 + | $2.426 | $12.13 |
*price indicative
- RS Stock No.:
- 490-3414
- Mfr. Part No.:
- HC R5.5-8
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Product Type | Ring Terminal | |
| Series | R5.5 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 0.591in | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 1.102in | |
| Stud Size | 5/16 in | |
| Colour | Grey | |
| Contact Material | Copper | |
| Thickness | 0.037in | |
| Standards/Approvals | CSA, UL, JIS | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size mm² | 6.6mm² | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Product Type Ring Terminal | ||
Series R5.5 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 0.591in | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 1.102in | ||
Stud Size 5/16 in | ||
Colour Grey | ||
Contact Material Copper | ||
Thickness 0.037in | ||
Standards/Approvals CSA, UL, JIS | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size mm² 6.6mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bare Crimp Terminal, Round
Sheet Formed Terminals
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806
Standards
JIS, UL, CSA
Related links
- Nichifu 1/4 in Stud Size 8 AWG 8 AWG Wire Size, Grey
- Nichifu M4 Stud Size 16 AWG 14 AWG Wire Size, Grey
- Nichifu M6 Stud Size 22 AWG 16 AWG Wire Size, Grey
- Nichifu M3 Stud Size 22 AWG 16 AWG Wire Size, Grey
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 6 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
