JST, R Uninsulated Ring Terminal, 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- RS Stock No.:
- 838-8298
- Mfr. Part No.:
- 5.5-5
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$34.10
(exc. GST)
$37.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,700 unit(s) shipping from 23 November 2026
- Plus 10,100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.341 | $34.10 | - |
| 500 + | $0.336 | $33.60 | 1% |
*price indicative
- RS Stock No.:
- 838-8298
- Mfr. Part No.:
- 5.5-5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 5.3mm | |
| Outer Ring Diameter | 9.5mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Overall Length | 19.8mm | |
| Stud Size | 5 mm | |
| Colour | Grey | |
| Thickness | 1mm | |
| Standards/Approvals | UL E42024, RoHS, CSA LR20812 | |
| Maximum Wire Size mm² | 6.6mm² | |
| Minimum Wire Size mm² | 2.6mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 5.3mm | ||
Outer Ring Diameter 9.5mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Overall Length 19.8mm | ||
Stud Size 5 mm | ||
Colour Grey | ||
Thickness 1mm | ||
Standards/Approvals UL E42024, RoHS, CSA LR20812 | ||
Maximum Wire Size mm² 6.6mm² | ||
Minimum Wire Size mm² 2.6mm² | ||
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
- RS Stock No. 8388298P
- Mfr. Part No. 5.5-5
Each (Supplied in a Box)
$0.341
- RS Stock No. 1667382
- Mfr. Part No. 5.5-5
Each (In a Box of 500)
$0.086
- RS Stock No. 6048222
- Mfr. Part No. 5.5-3
1 Bag of 100
$30.02
- RS Stock No. 6048389
- Mfr. Part No. R5.5-5
1 Bag of 100
$13.92
Related links
- JST 5 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 6 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 3 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 8 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 4 mm Stud Size 12 AWG 10 AWG Wire Size, Grey
- JST 5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 5 mm Stud Size 22 AWG 16 AWG Wire Size, Grey









