JST, R Uninsulated Ring Terminal, 10 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- RS Stock No.:
- 604-8121
- Mfr. Part No.:
- 2-10
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$31.02
(exc. GST)
$34.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $31.02 | $0.31 |
| 10 - 24 | $30.62 | $0.306 |
| 25 - 99 | $29.66 | $0.297 |
| 100 + | $28.92 | $0.289 |
*price indicative
- RS Stock No.:
- 604-8121
- Mfr. Part No.:
- 2-10
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Ring Terminal | |
| Series | R | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 10.5mm | |
| Outer Ring Diameter | 13.6mm | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Overall Length | 25.5mm | |
| Stud Size | 10 mm | |
| Colour | Grey | |
| Thickness | 800μm | |
| Standards/Approvals | UL, CSA LR20812 | |
| Maximum Wire Size mm² | 2.6mm² | |
| Minimum Wire Size mm² | 1mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Ring Terminal | ||
Series R | ||
Insulation Uninsulated | ||
Inner Ring Diameter 10.5mm | ||
Outer Ring Diameter 13.6mm | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Overall Length 25.5mm | ||
Stud Size 10 mm | ||
Colour Grey | ||
Thickness 800μm | ||
Standards/Approvals UL, CSA LR20812 | ||
Maximum Wire Size mm² 2.6mm² | ||
Minimum Wire Size mm² 1mm² | ||
- COO (Country of Origin):
- JP
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
- RS Stock No. 1667362
- Mfr. Part No. 2-M5
1 Box of 1000
$140.42
- RS Stock No. 8388279
- Mfr. Part No. 2-5
Each (In a Pack of 100)
$0.243
- RS Stock No. 8388282P
- Mfr. Part No. 2-M5
Each (Supplied in a Bag)
$0.197
- RS Stock No. 8388282
- Mfr. Part No. 2-M5
Each (In a Pack of 100)
$0.188
Related links
- JST 3.5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 5 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 6 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 8 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 10 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 10 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- JST 10 mm Stud Size 1 AWG 1 AWG Wire Size, Grey








