JST, R Uninsulated Ring Terminal, 10 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS Stock No.:
- 838-8364
- Mfr. Part No.:
- 60-10
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$58.77
(exc. GST)
$64.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 09 December 2026
- Plus 50 unit(s) shipping from 17 March 2027
- Plus 300 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $5.877 | $58.77 | - |
| 250 - 490 | $5.699 | $56.99 | 3% |
| 500 - 990 | $5.528 | $55.28 | 5% |
| 1000 - 2490 | $5.359 | $53.59 | 8% |
| 2500 + | $5.199 | $51.99 | 11% |
*price indicative
- RS Stock No.:
- 838-8364
- Mfr. Part No.:
- 60-10
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | R | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 22mm | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 1AWG | |
| Maximum Wire Size AWG | 1AWG | |
| Overall Length | 49.7mm | |
| Stud Size | 10 mm | |
| Colour | Grey | |
| Thickness | 2mm | |
| Standards/Approvals | CSA LR20812, UL E42024, RoHS | |
| Minimum Wire Size mm² | 42.4mm² | |
| Maximum Wire Size mm² | 60.57mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series R | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 22mm | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 1AWG | ||
Maximum Wire Size AWG 1AWG | ||
Overall Length 49.7mm | ||
Stud Size 10 mm | ||
Colour Grey | ||
Thickness 2mm | ||
Standards/Approvals CSA LR20812, UL E42024, RoHS | ||
Minimum Wire Size mm² 42.4mm² | ||
Maximum Wire Size mm² 60.57mm² | ||
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are MADE from tin-plated oxygen-free copper.
JST Terminals
Note
JST part numbers Rxxx conform to JIS C2805
Standards
• UL Listed E42024
• CSA Certified LR20812
• CSA Certified LR20812
- RS Stock No. 1667289
- Mfr. Part No. 70-10
Each (In a Box of 25)
$4.987
- RS Stock No. 8388361
- Mfr. Part No. 70-10
Each (In a Pack of 10)
$7.123
- RS Stock No. 8388361P
- Mfr. Part No. 70-10
Each (Supplied in a Bag)
$7.123
- RS Stock No. 1617862
- Mfr. Part No. 38-10
Each (In a Box of 100)
$0.871
Related links
- JST 10 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- JST 10 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 10 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- JST 10 mm Stud Size 2 AWG 2 AWG Wire Size, Grey
- TE Connectivity 10 mm Stud Size 1 AWG 1 AWG Wire Size, Grey
- RS PRO Uninsulated Ring Terminal Natural
- RS PRO Uninsulated Ring Terminal Grey
- TE Connectivity 8 mm Stud Size 1 AWG 1 AWG Wire Size, Grey










