JST, R Uninsulated Ring Terminal, 8 mm Stud Size 22 AWG 16 AWG Wire Size, Grey

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$17.51

(exc. GST)

$19.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 53 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9$17.51$0.175-
10 - 24$17.21$0.1721%
25 - 99$16.59$0.1665%
100 +$16.21$0.1627%

*price indicative

RS Stock No.:
604-8115
Distrelec Article No.:
302-61-008
Mfr. Part No.:
1.25-8
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Series

R

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Outer Ring Diameter

11.6mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

21.7mm

Stud Size

8 mm

Colour

Grey

Thickness

800μm

Standards/Approvals

CSA LR20812, UL

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

COO (Country of Origin):
JP

Uninsulated Crimp Ring Terminals, JST


A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

JST Terminals


Note

JST part numbers Rxxx conform to JIS C2805

Standards

• UL Listed E42024
• CSA Certified LR20812

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy