Phoenix Contact, C-RC 16/M8 DIN 3240096 Uninsulated Ring Terminal, M8 Stud Size, Silver
- RS Stock No.:
- 254-4896
- Mfr. Part No.:
- 3240096
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$238.50
(exc. GST)
$262.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.385 | $238.50 |
*price indicative
- RS Stock No.:
- 254-4896
- Mfr. Part No.:
- 3240096
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC 16/M8 DIN 3240096 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Overall Length | 29mm | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 1.2mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC 16/M8 DIN 3240096 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Overall Length 29mm | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 1.2mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug of 16 mm² cross section without plastic sleeve are made from high-quality tin-plated electrolytic copper for maximum protection against corrosion. The hard-soldered press zone enables maximum conductor pull-out values to be achieved.
Non-insulated
16 mm²
M8
Related links
- Phoenix Contact M8 Stud Size 14 AWG 10 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 1 AWG 1 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Silver
