Thomas & Betts, RK9731 Insulated Ring Terminal, 3/8 in Stud Size, Yellow
- RS Stock No.:
- 253-2417
- Mfr. Part No.:
- 7TAI029860R0105
- Brand:
- Thomas & Betts
Subtotal (1 pack of 25 units)*
$472.45
(exc. GST)
$519.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $18.898 | $472.45 |
*price indicative
- RS Stock No.:
- 253-2417
- Mfr. Part No.:
- 7TAI029860R0105
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Ring Terminal | |
| Series | RK9731 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Overall Length | 2.52in | |
| Stud Size | 3/8 in | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL Listed and CSA Certified | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Ring Terminal | ||
Series RK9731 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Overall Length 2.52in | ||
Stud Size 3/8 in | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals UL Listed and CSA Certified | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB has nylon insulated large ring terminal. The material used for the ring terminal is copper and color of it is yellow.
Tin plated
Length - 2.52 inches
Bolt hole -3/8 inch
- RS Stock No. 2532418
- Mfr. Part No. 7TAI029860R0109
Each (In a Pack of 25)
$32.43
- RS Stock No. 2532409
- Mfr. Part No. 7TAI029860R0086
Each (In a Pack of 100)
$4.999
- RS Stock No. 2532416
- Mfr. Part No. 7TAI029860R0101
Each (In a Pack of 25)
$33.084
- RS Stock No. 2532422
- Mfr. Part No. 7TAI029870R0086
Each (In a Pack of 50)
$20.551
Related links
- Thomas & Betts 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 10 AWG 12 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size, Red
- Thomas & Betts 3/8 in Stud Size, Blue
- Thomas & Betts 3/8 in Stud Size, White
- Thomas & Betts 3/8 in Stud Size 2 AWG Wire Size, Red
- Thomas & Betts 5/16 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 1/4 in Stud Size 12 AWG 10 AWG Wire Size, Yellow











