Molex, 19073 Insulated Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 684-034
- Mfr. Part No.:
- 19073-0165
- Brand:
- Molex
Subtotal (1 bag of 500 units)*
$672.18
(exc. GST)
$739.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $672.18 | $1.344 |
*price indicative
- RS Stock No.:
- 684-034
- Mfr. Part No.:
- 19073-0165
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19073 | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Stud Size | M4 | |
| Colour | Yellow | |
| Standards/Approvals | RoHS, REACH, IEC-62474, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19073 | ||
Insulation Insulated | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Stud Size M4 | ||
Colour Yellow | ||
Standards/Approvals RoHS, REACH, IEC-62474, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp ring tongue terminal is expertly designed for reliable electrical connections, specifically tailored for 12-10 AWG wire. This high-quality terminal offers optimal performance with a robust crimp or compression termination interface, ensuring secure connectivity for your applications. With its insulated type II construction and low-halogen materials, it meets industry standards while providing safety in various environments. The product boasts a compact length of 27.71mm and is available in a vibrant yellow colours, making it easy to identify in assemblies. Ideal for both utility and industrial settings, this terminal reflects molex's commitment to quality and innovation in terminal technology.
Compatible with crimp or compression termination interfaces for user flexibility
Recommended for use with hand crimp tools for optimal application
Documents relevant compliance to standards like EU RoHS and REACH SVHC
Lightweight at 2.306 grams, ensuring minimal impact on assemblies
Related links
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 18 AWG 22 AWG Wire Size, Red
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
