Molex, 19073 Insulated Crimp Ring Terminal, M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$343.00

(exc. GST)

$377.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 2000$0.686$343.00-
2500 +$0.617$308.5010%

*price indicative

RS Stock No.:
213-5456
Distrelec Article No.:
304-53-206
Mfr. Part No.:
190730200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Ring Terminal

Series

19073

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

13.72mm

Inner Ring Diameter

0μm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

31.95mm

Stud Size

M8

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

No

COO (Country of Origin):
US
The Molex 190730200 is a AviKrimp ring tongue terminal for 10 to 12 AWG wire, it has an insulation of nylon material. It has a stud size of 0.31 inch.

CSA certified

UL certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy