Molex, 19073 Insulated Crimp Ring Terminal, M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS Stock No.:
- 681-4079
- Mfr. Part No.:
- 190730167
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.32
(exc. GST)
$8.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 24 | $7.32 | $0.732 | - |
| 25 - 49 | $7.10 | $0.71 | 3% |
| 50 - 99 | $6.88 | $0.688 | 6% |
| 100 - 499 | $6.67 | $0.667 | 8% |
| 500 + | $6.46 | $0.646 | 11% |
*price indicative
- RS Stock No.:
- 681-4079
- Mfr. Part No.:
- 190730167
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19073 | |
| Product Type | Crimp Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 9.78mm | |
| Inner Ring Diameter | 4.39mm | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 27.71mm | |
| Stud Size | M4 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.02mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19073 | ||
Product Type Crimp Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 9.78mm | ||
Inner Ring Diameter 4.39mm | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 27.71mm | ||
Stud Size M4 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.02mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Ring Tongue Terminal
Tin plated copper body
UL 94V-0 rated nylon insulation
Insulated closed barrel ring tongue crimp terminals
Avikrimp™
Approvals
UL: E32244, CSA: LR18689
Related links
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M8 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- RS PRO M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M6 Stud Size 10 AWG 12 AWG Wire Size, Yellow
