Molex, 19073 Insulated Ring Terminal, M8 Stud Size 16 AWG 14 AWG Wire Size, Blue

Subtotal (1 bag of 600 units)*

$321.43

(exc. GST)

$353.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$321.43$0.536

*price indicative

RS Stock No.:
684-522
Mfr. Part No.:
19073-0079
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19073

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M8

Colour

Blue

Standards/Approvals

IEC 61249-2-21, IEC-62474, REACH, RoHS

COO (Country of Origin):
US
The Molex Avikrimp ring tongue terminal is expertly designed for reliable connections, accommodating wire sizes of 16-14 AWG. This premium terminal features a sturdy, insulated construction, ensuring safety and durability in various applications. With a stud size of 5/16 inch (M8) and a length of 27.36mm, it provides a secure fit for multiple electrical systems. The blue nylon insulation enhances performance by offering resistance to heat and corrosion. Suitable for crimp or compression terminations, this terminal streamlines the installation process while maintaining compliance with various safety standards.

Compatible with crimp or compression termination styles for versatile use

Ideal for applications within the ring and spade terminals category

Agency certifications from CSA and UL guarantee high industry standards

Type II insulation enhances safety while reducing the risk of electrical failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy