TE Connectivity, TERMINYL Insulated Ring Terminal, M8 Stud Size 2 AWG 2 AWG Wire Size, Red
- RS Stock No.:
- 190-3894
- Mfr. Part No.:
- 324112
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 500 units)*
$5,914.50
(exc. GST)
$6,506.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $11.829 | $5,914.50 | - |
| 2500 + | $10.646 | $5,323.00 | 10% |
*price indicative
- RS Stock No.:
- 190-3894
- Mfr. Part No.:
- 324112
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 18.06mm | |
| Inner Ring Diameter | 8.33mm | |
| Minimum Wire Size AWG | 2AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Overall Length | 52.4mm | |
| Stud Size | M8 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.45mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 26.7mm² | |
| Maximum Wire Size mm² | 42.4mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 18.06mm | ||
Inner Ring Diameter 8.33mm | ||
Minimum Wire Size AWG 2AWG | ||
Maximum Wire Size AWG 2AWG | ||
Overall Length 52.4mm | ||
Stud Size M8 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.45mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 26.7mm² | ||
Maximum Wire Size mm² 42.4mm² | ||
Maximum Operating Temperature 105°C | ||
TE Connectivity TERMINYL Crimp Ring Terminals
TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.
TE Connectivity Terminyl Range
Nylon insulation for dielectric strength
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses
Standards
MIL-T-7928,Type II, Class 2
- RS Stock No. 0788232
- Mfr. Part No. 2-320572-4
1 Bag of 200
$573.39
- RS Stock No. 8251953
- Mfr. Part No. 325402
Each
$44.93
- RS Stock No. 0799121
- Mfr. Part No. 8-323912-1
1 Box of 1000
$1,200.00
- RS Stock No. 7951974
- Mfr. Part No. 321013
Each (In a Pack of 50)
$1.273
Related links
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size, Red
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 6 AWG 6 AWG Wire Size, Blue
- TE Connectivity M8 Stud Size 2 AWG 2 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red












