TE Connectivity, PIGD Insulated Terminal, #2 Stud Size 26 AWG 22 AWG Wire Size

N

Subtotal (1 box of 1000 units)*

$1,995.97

(exc. GST)

$2,195.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$1,995.97$1.996

*price indicative

RS Stock No.:
799-121
Mfr. Part No.:
8-323912-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PIGD

Product Type

Terminal

Insulation

Insulated

Maximum Wire Size AWG

22AWG

Minimum Wire Size AWG

26AWG

Overall Length

13.33mm

Stud Size

#2

Contact Material

Copper

Contact Plating

Tin

Thickness

500μm

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

0.129mm²

Maximum Wire Size mm²

0.326mm²

Minimum Operating Temperature

0°C

COO (Country of Origin):
US
The TE Connectivity closed ring tongue Terminal is designed for secure electrical connections. It accommodates a wire size of 26 – 22 AWG and features a #2 / M2 stud for reliable performance in various applications.

Closed barrel construction ensures enhanced durability and reliability

Supports wire insulation retention and accommodates a maximum insulation diameter of 2.08 mm

Rated for 300 V voltage to meet diverse electrical needs

Weighs just 0.222 g for lightweight application

Each
$0.90
1 Box of 300
$452.75
1 Box of 6
$767.56
1 Reel of 50000
$4,614.92

Related links